Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
2 A, 4 A, 200 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
107.95mm
Width
63.5mm
Depth
29.21mm
Efficiency
75%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
200g
Product details
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950
AED 176.82
AED 176.82 Each (ex VAT)
AED 185.66
AED 185.66 Each (inc. VAT)
1
AED 176.82
AED 176.82 Each (ex VAT)
AED 185.66
AED 185.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 176.82 |
5 - 9 | AED 169.78 |
10 - 24 | AED 165.85 |
25 - 49 | AED 159.65 |
50+ | AED 151.52 |
Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
2 A, 4 A, 200 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
107.95mm
Width
63.5mm
Depth
29.21mm
Efficiency
75%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
200g
Product details
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950