Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 7 A, 500mA
Power Rating
65W
Number of Outputs
3
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
32mm
Efficiency
72%
Minimum Temperature
0°C
Weight
283g
Maximum Temperature
+70°C
Product details
65W Universal Input, Single/Multi Output NLP Medical Series
Full medical safety approvals
Small size - high power density
Long life - MTBF >150000 hours
EN55022-A conducted and radiated noise
Over voltage & short circuit protection
Ideal for use in medical, laboratory and dental applications, such as centrifuges, incubators and infusion pumps
Approvals
VDE, UL recognised, CSA certified
Standards
EN60601, UL2601, CSA 22.2 No.125
AED 310.43
AED 310.43 Each (ex VAT)
AED 325.95
AED 325.95 Each (inc. VAT)
1
AED 310.43
AED 310.43 Each (ex VAT)
AED 325.95
AED 325.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 310.43 |
5 - 9 | AED 297.99 |
10 - 24 | AED 288.70 |
25 - 49 | AED 275.36 |
50+ | AED 260.98 |
Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 7 A, 500mA
Power Rating
65W
Number of Outputs
3
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
32mm
Efficiency
72%
Minimum Temperature
0°C
Weight
283g
Maximum Temperature
+70°C
Product details
65W Universal Input, Single/Multi Output NLP Medical Series
Full medical safety approvals
Small size - high power density
Long life - MTBF >150000 hours
EN55022-A conducted and radiated noise
Over voltage & short circuit protection
Ideal for use in medical, laboratory and dental applications, such as centrifuges, incubators and infusion pumps
Approvals
VDE, UL recognised, CSA certified
Standards
EN60601, UL2601, CSA 22.2 No.125