Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Artesyn Switching Power Supply, CPS253-M, 12V dc, 20.83A, 155W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 133-6526Brand: ArtesynManufacturers Part No.: CPS253-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

12V dc

Output Current

20.83A

Power Rating

155W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

32.77mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

Philippines

Product details

250W AC-DC Power Supply, Single Output, CPS250-M Series

The CPS250-M series of single output open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +10% Trim range. Each power supply comes with a 12 V fan output. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Its 2'' x 4'' x 1.29'' compact and high density design can deliver up to 155 W of output power with free air convection cooling, depending on operation conditions. Typical applications for these power supplies are light industrial systems and medical applications.

Features and Benefits

• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption

Stock information temporarily unavailable.

AED 439.35

AED 439.35 Each (ex VAT)

AED 461.32

AED 461.32 Each (inc. VAT)

Artesyn Switching Power Supply, CPS253-M, 12V dc, 20.83A, 155W, 1 Output, 90 → 264V ac Input Voltage

AED 439.35

AED 439.35 Each (ex VAT)

AED 461.32

AED 461.32 Each (inc. VAT)

Artesyn Switching Power Supply, CPS253-M, 12V dc, 20.83A, 155W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 439.35
5 - 9AED 421.78
10 - 24AED 408.60
25 - 49AED 386.66
50+AED 361.89

Technical Document

Specifications

Brand

Artesyn

Output Voltage

12V dc

Output Current

20.83A

Power Rating

155W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

32.77mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

Philippines

Product details

250W AC-DC Power Supply, Single Output, CPS250-M Series

The CPS250-M series of single output open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +10% Trim range. Each power supply comes with a 12 V fan output. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Its 2'' x 4'' x 1.29'' compact and high density design can deliver up to 155 W of output power with free air convection cooling, depending on operation conditions. Typical applications for these power supplies are light industrial systems and medical applications.

Features and Benefits

• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption