Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Artesyn Switching Power Supply, LPS45-M, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

RS Stock No.: 455-7673Brand: ArtesynManufacturers Part No.: LPS45-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

2.3A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

29mm

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

40W to 60W Medically Approved, Single/Triple Output

In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option

Standards

VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1

Stock information temporarily unavailable.

AED 291.40

AED 291.40 Each (ex VAT)

AED 305.97

AED 305.97 Each (inc. VAT)

Artesyn Switching Power Supply, LPS45-M, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

AED 291.40

AED 291.40 Each (ex VAT)

AED 305.97

AED 305.97 Each (inc. VAT)

Artesyn Switching Power Supply, LPS45-M, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 291.40
5 - 9AED 279.70
10 - 24AED 270.95
25 - 49AED 256.35
50+AED 242.70

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

2.3A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

29mm

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

40W to 60W Medically Approved, Single/Triple Output

In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option

Standards

VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1