Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Artesyn Switching Power Supply, LPS45, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

RS Stock No.: 183-0004Brand: ArtesynManufacturers Part No.: LPS45
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

2.3A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950

Stock information temporarily unavailable.

AED 289.10

AED 289.10 Each (ex VAT)

AED 303.56

AED 303.56 Each (inc. VAT)

Artesyn Switching Power Supply, LPS45, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

AED 289.10

AED 289.10 Each (ex VAT)

AED 303.56

AED 303.56 Each (inc. VAT)

Artesyn Switching Power Supply, LPS45, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 289.10
5 - 9AED 277.55
10 - 24AED 268.90
25 - 49AED 254.40
50+AED 240.90

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

2.3A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950