Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NFS110-7624, 24V dc, 3.5A, 110W, 1 Output, 120 →

RS Stock No.: 832-857Brand: ArtesynManufacturers Part No.: NFS110-7624
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

3.5A

Power Rating

110W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Depth

45.72mm

Efficiency

75%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

550g

Stock information temporarily unavailable.

P.O.A.

Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NFS110-7624, 24V dc, 3.5A, 110W, 1 Output, 120 →

P.O.A.

Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NFS110-7624, 24V dc, 3.5A, 110W, 1 Output, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

3.5A

Power Rating

110W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Depth

45.72mm

Efficiency

75%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

550g