Technical Document
Specifications
Brand
ArtesynOutput Voltage
3.3/5/12V dc
Output Current
13 A, 650 mA
Power Rating
110W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
165.1mm
Width
76.2mm
Depth
32mm
Efficiency
75%
Minimum Temperature
0°C
Weight
283g
Maximum Temperature
+50°C
You may be interested in
TDK-Lambda Switching Power Supply, NV1-453TT, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W, Quad Output, 90 →Brand: TDK-Lambda
AED 1,270.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NLP110-9693, 3.3/5/12V dc, 13 A, 650 mA, 110W, Triple
1
P.O.A.
Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NLP110-9693, 3.3/5/12V dc, 13 A, 650 mA, 110W, Triple
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, NV1-453TT, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W, Quad Output, 90 →Brand: TDK-Lambda
AED 1,270.42Each (ex VAT)
Technical Document
Specifications
Brand
ArtesynOutput Voltage
3.3/5/12V dc
Output Current
13 A, 650 mA
Power Rating
110W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
165.1mm
Width
76.2mm
Depth
32mm
Efficiency
75%
Minimum Temperature
0°C
Weight
283g
Maximum Temperature
+50°C
You may be interested in
TDK-Lambda Switching Power Supply, NV1-453TT, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W, Quad Output, 90 →Brand: TDK-Lambda
AED 1,270.42Each (ex VAT)