Technical Document
Specifications
Brand
ArtesynOutput Voltage
5 V dc, ±12 V dc
Output Current
3 A, 8 A, 700 mA
Power Rating
45W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
0°C
Weight
140g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
Switch Mode Medical Approved Triple Output AC/DC Power Supply - NPT-40 Series
Switch mode triple output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, triple output voltage, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Class I approved , Class II approved (with Class A EMI)
Universal AC input
Overload and overvoltage protection
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Approvals
UL, TUV, CB, CCC
Standards
TUV: 60950, 60601-1, 3rd edition, UL: 60950, 60601-1, CSA: 60950, 60601-1, CB: Certificate and report 3rd edition, CE: Mark (LVD), CQC: Mark
AED 225.98
AED 225.98 Each (ex VAT)
AED 237.28
AED 237.28 Each (inc. VAT)
1
AED 225.98
AED 225.98 Each (ex VAT)
AED 237.28
AED 237.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 225.98 |
5 - 9 | AED 217.02 |
10 - 24 | AED 210.12 |
25 - 49 | AED 198.89 |
50+ | AED 187.41 |
Technical Document
Specifications
Brand
ArtesynOutput Voltage
5 V dc, ±12 V dc
Output Current
3 A, 8 A, 700 mA
Power Rating
45W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
0°C
Weight
140g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
Switch Mode Medical Approved Triple Output AC/DC Power Supply - NPT-40 Series
Switch mode triple output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, triple output voltage, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Class I approved , Class II approved (with Class A EMI)
Universal AC input
Overload and overvoltage protection
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Approvals
UL, TUV, CB, CCC
Standards
TUV: 60950, 60601-1, 3rd edition, UL: 60950, 60601-1, CSA: 60950, 60601-1, CB: Certificate and report 3rd edition, CE: Mark (LVD), CQC: Mark