Technical Document
Specifications
Brand
ARXSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5.04W
Maximum Current
420mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
180.8m³/h
Noise Level
51dB
Fan Speed
3000rpm
Bearing Type
CeraDyna A
Country of Origin
China
AED 110.57
AED 110.57 Each (ex VAT)
AED 116.10
AED 116.10 Each (inc. VAT)
1
AED 110.57
AED 110.57 Each (ex VAT)
AED 116.10
AED 116.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 110.57 |
5 - 9 | AED 103.88 |
10 - 24 | AED 101.15 |
25 - 49 | AED 96.15 |
50+ | AED 86.67 |
Technical Document
Specifications
Brand
ARXSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5.04W
Maximum Current
420mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
180.8m³/h
Noise Level
51dB
Fan Speed
3000rpm
Bearing Type
CeraDyna A
Country of Origin
China