Technical Document
Specifications
Brand
AscoSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
12.5mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +75 °C
Maximum Operating Temperature
+75°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Thread Standard or Connection Type
G
Flow Factor Kv
2.1m³/h
Product details
Two-way, WRAS, N/C Water Valves
Two-way, brass-bodied WRAS listed solenoid valves with anti-water hammer devices fitted as standard. They have a zero bar minimum operating pressure and are normally closed. The compact, lightweight unit may be mounted in any position (however, for optimum life, certain models will work best when the solenoid coil is mounted vertically and upright). Series 238 solenoid valves incorporate "G" (BSP Parallel) threaded ports, while Series 262 solenoid valves offer 15mm compression fitting connection ports. The moulded electrical spade connection is based on ISO 4400/EN 175301-803, form A specifications and a DIN 43650 connector is supplied as standard.
Standards
UK WFBS listed
AED 665.44
AED 665.44 Each (ex VAT)
AED 698.71
AED 698.71 Each (inc. VAT)
1
AED 665.44
AED 665.44 Each (ex VAT)
AED 698.71
AED 698.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AscoSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
12.5mm
Series
238
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +75 °C
Maximum Operating Temperature
+75°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Thread Standard or Connection Type
G
Flow Factor Kv
2.1m³/h
Product details
Two-way, WRAS, N/C Water Valves
Two-way, brass-bodied WRAS listed solenoid valves with anti-water hammer devices fitted as standard. They have a zero bar minimum operating pressure and are normally closed. The compact, lightweight unit may be mounted in any position (however, for optimum life, certain models will work best when the solenoid coil is mounted vertically and upright). Series 238 solenoid valves incorporate "G" (BSP Parallel) threaded ports, while Series 262 solenoid valves offer 15mm compression fitting connection ports. The moulded electrical spade connection is based on ISO 4400/EN 175301-803, form A specifications and a DIN 43650 connector is supplied as standard.
Standards
UK WFBS listed