Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech SPST Reed Switch, 3A 1000V ac/dc

RS Stock No.: 362-2552Brand: AssemtechManufacturers Part No.: 2202-1513-060
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

3A

Maximum Switching Power

120W

Maximum Switching Voltage

1000V ac/dc

Contact Resistance

80mΩ

Contact Material

Rhodium

Maximum Release Time

0.2ms

Operating Time Including Bounce

0.5ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

You may be interested in
Assemtech SPST Reed Switch, 3A
AED 19.683Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

AED 42.18

AED 42.18 Each (ex VAT)

AED 44.29

AED 44.29 Each (inc. VAT)

Assemtech SPST Reed Switch, 3A 1000V ac/dc

AED 42.18

AED 42.18 Each (ex VAT)

AED 44.29

AED 44.29 Each (inc. VAT)

Assemtech SPST Reed Switch, 3A 1000V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 42.18
15 - 49AED 37.80
50 - 99AED 34.14
100 - 499AED 29.10
500+AED 27.35
You may be interested in
Assemtech SPST Reed Switch, 3A
AED 19.683Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

3A

Maximum Switching Power

120W

Maximum Switching Voltage

1000V ac/dc

Contact Resistance

80mΩ

Contact Material

Rhodium

Maximum Release Time

0.2ms

Operating Time Including Bounce

0.5ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

You may be interested in
Assemtech SPST Reed Switch, 3A
AED 19.683Each (In a Bag of 10) (ex VAT)