Assemtech SPST Reed Switch, 500mA 400V ac/dc

RS Stock No.: 362-2524Brand: AssemtechManufacturers Part No.: 2502-2314-020
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

400V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.2ms

Operating Time (Including Bounce)

0.2ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

AED 9.14

AED 9.14 Each (ex VAT)

AED 9.60

AED 9.60 Each (inc. VAT)

Assemtech SPST Reed Switch, 500mA 400V ac/dc

AED 9.14

AED 9.14 Each (ex VAT)

AED 9.60

AED 9.60 Each (inc. VAT)

Assemtech SPST Reed Switch, 500mA 400V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 9.14
15 - 49AED 8.03
50 - 99AED 7.40
100 - 499AED 7.04
500+AED 5.30
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

400V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.2ms

Operating Time (Including Bounce)

0.2ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

You may be interested in