Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech SPST Reed Switch, 500mA 140V ac/dc

RS Stock No.: 362-2495Brand: AssemtechManufacturers Part No.: 2502-2522-020
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

6W

Maximum Switching Voltage

140V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.3ms

Operating Time (Including Bounce)

0.3ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 6.88

AED 6.88 Each (ex VAT)

AED 7.22

AED 7.22 Each (inc. VAT)

Assemtech SPST Reed Switch, 500mA 140V ac/dc

AED 6.88

AED 6.88 Each (ex VAT)

AED 7.22

AED 7.22 Each (inc. VAT)

Assemtech SPST Reed Switch, 500mA 140V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 6.88
15 - 49AED 6.20
50 - 99AED 5.67
100 - 499AED 5.56
500+AED 4.15

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

6W

Maximum Switching Voltage

140V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.3ms

Operating Time (Including Bounce)

0.3ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA