Assemtech Vibration Sensor, 200 mA Max, -37°C → +100°C

RS Stock No.: 618-7529Brand: AssemtechManufacturers Part No.: AU2401-6
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

200 mA

Maximum ac Voltage

24V

Contact Resistance

100Ω

Length

8.99mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

8.99 x 4.72 mm

Country of Origin

United States

Product details

Movement / Vibration Sensor - Standard & Miniature

Sensor reacts when disturbed by giving a fleeting change of state (i.e. N/O to N/C or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting is chosen for a N/C output
Non-position sensitive
Analogue or digital circuitry
Gold-plated steel body

You may be interested in
Stock information temporarily unavailable.

AED 23.84

AED 23.84 Each (ex VAT)

AED 25.03

AED 25.03 Each (inc. VAT)

Assemtech Vibration Sensor, 200 mA Max, -37°C → +100°C

AED 23.84

AED 23.84 Each (ex VAT)

AED 25.03

AED 25.03 Each (inc. VAT)

Assemtech Vibration Sensor, 200 mA Max, -37°C → +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Current

200 mA

Maximum ac Voltage

24V

Contact Resistance

100Ω

Length

8.99mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

8.99 x 4.72 mm

Country of Origin

United States

Product details

Movement / Vibration Sensor - Standard & Miniature

Sensor reacts when disturbed by giving a fleeting change of state (i.e. N/O to N/C or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting is chosen for a N/C output
Non-position sensitive
Analogue or digital circuitry
Gold-plated steel body

You may be interested in