Technical Document
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Maximum Current
250mA
Maximum AC Voltage
60V
Maximum DC Voltage
60V
Contact Resistance
30Ω
Terminal Type
Wire Lead
Length
22.1mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
4.7 (Dia.) x 22.1mm
Country of Origin
United States
Product details
Standard & Miniature Tilt 2 Pin
Gas filled, hermetically sealed in miniature metal housings for use in ON/OFF control applications
±7.5° from the horizontal angle
The switch movement required to cause contact change (E.g. on/off) is called the differential angle
AED 15.38
AED 15.38 Each (ex VAT)
AED 16.15
AED 16.15 Each (inc. VAT)
1
AED 15.38
AED 15.38 Each (ex VAT)
AED 16.15
AED 16.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Maximum Current
250mA
Maximum AC Voltage
60V
Maximum DC Voltage
60V
Contact Resistance
30Ω
Terminal Type
Wire Lead
Length
22.1mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
4.7 (Dia.) x 22.1mm
Country of Origin
United States
Product details
Standard & Miniature Tilt 2 Pin
Gas filled, hermetically sealed in miniature metal housings for use in ON/OFF control applications
±7.5° from the horizontal angle
The switch movement required to cause contact change (E.g. on/off) is called the differential angle
