Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech 15° Horizontal Tilt Switch 100mA, 60V

RS Stock No.: 779-0870Brand: AssemtechManufacturers Part No.: CW1600-0
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

100mA

Maximum AC Voltage

60V

Contact Resistance

100Ω

Terminal Type

PCB Pin

Length

8.71mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

4.27 (Dia.) x 8.71mm

Country of Origin

United States

Product details

Movement / Vibration Switch - 1 Pin

Motion sensors are very similar in design to tilt switches and some tilt switches are used as motion sensors. Motion sensors will be in one condition (open or closed) at rest. When the sensor is subjected to motion it will continually change state as long as it remains in motion.

Resistant to ambient environmental conditions
Case material: steel-tin plated
Mechanical stress resistant
Hermetically sealed & inert gas filled

You may be interested in
Stock information temporarily unavailable.

AED 37.49

AED 37.49 Each (ex VAT)

AED 39.36

AED 39.36 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 100mA, 60V

AED 37.49

AED 37.49 Each (ex VAT)

AED 39.36

AED 39.36 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 100mA, 60V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

100mA

Maximum AC Voltage

60V

Contact Resistance

100Ω

Terminal Type

PCB Pin

Length

8.71mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

4.27 (Dia.) x 8.71mm

Country of Origin

United States

Product details

Movement / Vibration Switch - 1 Pin

Motion sensors are very similar in design to tilt switches and some tilt switches are used as motion sensors. Motion sensors will be in one condition (open or closed) at rest. When the sensor is subjected to motion it will continually change state as long as it remains in motion.

Resistant to ambient environmental conditions
Case material: steel-tin plated
Mechanical stress resistant
Hermetically sealed & inert gas filled

You may be interested in