Assemtech 15° Horizontal Tilt Switch 2.5A, 280V ac
Technical Document
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Maximum Current
2.5A
Maximum AC Voltage
280V ac
Terminal Type
Wire Lead
Length
60mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
United States
AED 109.57
AED 109.57 Each (ex VAT)
AED 115.05
AED 115.05 Each (inc. VAT)
1
AED 109.57
AED 109.57 Each (ex VAT)
AED 115.05
AED 115.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Maximum Current
2.5A
Maximum AC Voltage
280V ac
Terminal Type
Wire Lead
Length
60mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
United States