Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech Cylindrical Reed Switch, CO, 100V, 1A

RS Stock No.: 455-3744Brand: AssemtechManufacturers Part No.: PTC 130/30
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Nickel Plated Brass, M6, Changeover Contacts

Sealed to give protection against the ingress of dust and moisture
Cable length 300mm
Rating IP65
Suitable magnet is, stock no. 289-7856.

You may be interested in
Stock information temporarily unavailable.

AED 53.81

AED 53.81 Each (ex VAT)

AED 56.50

AED 56.50 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, CO, 100V, 1A

AED 53.81

AED 53.81 Each (ex VAT)

AED 56.50

AED 56.50 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, CO, 100V, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Nickel Plated Brass, M6, Changeover Contacts

Sealed to give protection against the ingress of dust and moisture
Cable length 300mm
Rating IP65
Suitable magnet is, stock no. 289-7856.

You may be interested in