Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Assemtech 15° Horizontal Tilt Switch 250mA, 60V

RS Stock No.: 289-7890Brand: AssemtechManufacturers Part No.: S1039CW
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

250mA

Maximum AC Voltage

60V

Maximum DC Voltage

60V

Contact Resistance

30mΩ

Terminal Type

Wire Lead

Length

47mm

Depth

12mm

Width

11mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

47 x 11 x 12mm

Country of Origin

United Kingdom

Product details

Encapsulated - Surface Mounted Tilt / Tip Switch

Glass bodied switch in an ABS housing, rated to IP65
Prewired with 300mm of 2 core PVC cable
Dimensions: L47 x W11 x D12mm
Differential angle 15°

You may be interested in
Stock information temporarily unavailable.

AED 69.22

AED 69.22 Each (ex VAT)

AED 72.68

AED 72.68 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 250mA, 60V

AED 69.22

AED 69.22 Each (ex VAT)

AED 72.68

AED 72.68 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 250mA, 60V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

250mA

Maximum AC Voltage

60V

Maximum DC Voltage

60V

Contact Resistance

30mΩ

Terminal Type

Wire Lead

Length

47mm

Depth

12mm

Width

11mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

47 x 11 x 12mm

Country of Origin

United Kingdom

Product details

Encapsulated - Surface Mounted Tilt / Tip Switch

Glass bodied switch in an ABS housing, rated to IP65
Prewired with 300mm of 2 core PVC cable
Dimensions: L47 x W11 x D12mm
Differential angle 15°

You may be interested in