Assemtech Rectangular Reed Switch, NO, 24V, 100mA

RS Stock No.: 361-4977Brand: AssemtechManufacturers Part No.: S1325
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

PCB Pin

Maximum Current

100mA

Maximum AC Voltage

24V

Contact Resistance

200mΩ

Total Length

14.8mm

Length

14.8mm

Minimum Operating Temperature

-25°C

Depth

3.2mm

Width

3.2mm

Maximum Operating Temperature

+70°C

Dimensions

14.8 x 3.2 x 3.2mm

Country of Origin

United Kingdom

Product details

Fully Encapsulated

Contact Form A - Normally open
24Vac and 70Vac version available
Operating temperature range: -20 to +70°C (24V); -25 to +70°C (70V)
Pin pitch 12mm
Contact resistance 200mΩ (24V); 150mΩ (70V)

You may be interested in
Stock information temporarily unavailable.

AED 10.40

AED 10.40 Each (ex VAT)

AED 10.92

AED 10.92 Each (inc. VAT)

Assemtech Rectangular Reed Switch, NO, 24V, 100mA

AED 10.40

AED 10.40 Each (ex VAT)

AED 10.92

AED 10.92 Each (inc. VAT)

Assemtech Rectangular Reed Switch, NO, 24V, 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

PCB Pin

Maximum Current

100mA

Maximum AC Voltage

24V

Contact Resistance

200mΩ

Total Length

14.8mm

Length

14.8mm

Minimum Operating Temperature

-25°C

Depth

3.2mm

Width

3.2mm

Maximum Operating Temperature

+70°C

Dimensions

14.8 x 3.2 x 3.2mm

Country of Origin

United Kingdom

Product details

Fully Encapsulated

Contact Form A - Normally open
24Vac and 70Vac version available
Operating temperature range: -20 to +70°C (24V); -25 to +70°C (70V)
Pin pitch 12mm
Contact resistance 200mΩ (24V); 150mΩ (70V)

You may be interested in