Assemtech Cylindrical Reed Switch, NO, 240V, 500mA

RS Stock No.: 289-7834Brand: AssemtechManufacturers Part No.: S1370
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

240V

Contact Resistance

100mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

You may be interested in
Stock information temporarily unavailable.

AED 22.89

AED 22.89 Each (ex VAT)

AED 24.03

AED 24.03 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, NO, 240V, 500mA

AED 22.89

AED 22.89 Each (ex VAT)

AED 24.03

AED 24.03 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, NO, 240V, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

240V

Contact Resistance

100mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

You may be interested in