Assemtech Vibration Sensor, 309 mA Max, 9V Max, -25°C → +80°C

RS Stock No.: 361-5116Brand: AssemtechManufacturers Part No.: VS-102
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

309 mA

Maximum dc Voltage

9V

Length

10mm

Width

11mm

Depth

12mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

10 x 11 x 12 mm

Country of Origin

Taiwan, Province Of China

Product details

Vibration & Motion Sensors

Plastic cased sensors suitable for low-power use such as alarms and non-hazardous applications

Gold plated ball and gold plated terminals for improved life and stability
Non position sensitive, Omni-Directional

You may be interested in
Stock information temporarily unavailable.

AED 17.32

AED 17.32 Each (ex VAT)

AED 18.19

AED 18.19 Each (inc. VAT)

Assemtech Vibration Sensor, 309 mA Max, 9V Max, -25°C → +80°C

AED 17.32

AED 17.32 Each (ex VAT)

AED 18.19

AED 18.19 Each (inc. VAT)

Assemtech Vibration Sensor, 309 mA Max, 9V Max, -25°C → +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Current

309 mA

Maximum dc Voltage

9V

Length

10mm

Width

11mm

Depth

12mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

10 x 11 x 12 mm

Country of Origin

Taiwan, Province Of China

Product details

Vibration & Motion Sensors

Plastic cased sensors suitable for low-power use such as alarms and non-hazardous applications

Gold plated ball and gold plated terminals for improved life and stability
Non position sensitive, Omni-Directional

You may be interested in