Assemtech Vibration Sensor, 309 mA Max, 9V Max, -25°C → +80°C

RS Stock No.: 361-5100Brand: AssemtechManufacturers Part No.: VS-801P
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

309 mA

Maximum dc Voltage

9V

Length

9.6mm

Width

7mm

Depth

9.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

9.6 x 7 x 9.2 mm

Country of Origin

Taiwan, Province Of China

Product details

Vibration & Motion Sensors

Plastic cased sensors suitable for low-power use such as alarms and non-hazardous applications

Gold plated ball and gold plated terminals for improved life and stability
Non position sensitive, Omni-Directional

You may be interested in
Stock information temporarily unavailable.

AED 10.97

AED 10.97 Each (ex VAT)

AED 11.52

AED 11.52 Each (inc. VAT)

Assemtech Vibration Sensor, 309 mA Max, 9V Max, -25°C → +80°C

AED 10.97

AED 10.97 Each (ex VAT)

AED 11.52

AED 11.52 Each (inc. VAT)

Assemtech Vibration Sensor, 309 mA Max, 9V Max, -25°C → +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Current

309 mA

Maximum dc Voltage

9V

Length

9.6mm

Width

7mm

Depth

9.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

9.6 x 7 x 9.2 mm

Country of Origin

Taiwan, Province Of China

Product details

Vibration & Motion Sensors

Plastic cased sensors suitable for low-power use such as alarms and non-hazardous applications

Gold plated ball and gold plated terminals for improved life and stability
Non position sensitive, Omni-Directional

You may be interested in