Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW 5mm Pitch 13 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A

RS Stock No.: 674-1514Brand: ASSMANN WSWManufacturers Part No.: A 13-L2/SILVER
brand-logo
View all in DIN 41617 Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

13

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board

Stock information temporarily unavailable.

AED 32.08

AED 32.08 Each (ex VAT)

AED 33.68

AED 33.68 Each (inc. VAT)

ASSMANN WSW 5mm Pitch 13 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Select packaging type

AED 32.08

AED 32.08 Each (ex VAT)

AED 33.68

AED 33.68 Each (inc. VAT)

ASSMANN WSW 5mm Pitch 13 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 32.08
15 - 49AED 27.35
50 - 99AED 23.89
100 - 249AED 22.36
250+AED 21.00

Technical Document

Specifications

Gender

Female

Number Of Contacts

13

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board