Technical Document
Specifications
Brand
ASSMANN WSWGender
Male
Number Of Contacts
13
Number Of Rows
2
Pitch
5mm
Body Orientation
Right Angle
Housing Material
PC
Termination Method
Solder
Contact Material
Brass
Contact Plating
Silver
Current Rating
2A
Maximum Contact Resistance
15mΩ
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
DIN 41617 Headers
2.54mm Assmann Board to Board
AED 2,310.00
AED 23.10 Each (In a Box of 100) (ex VAT)
AED 2,425.50
AED 24.255 Each (In a Box of 100) (inc. VAT)
100
AED 2,310.00
AED 23.10 Each (In a Box of 100) (ex VAT)
AED 2,425.50
AED 24.255 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | AED 23.10 | AED 2,310.00 |
200+ | AED 19.65 | AED 1,965.00 |
Technical Document
Specifications
Brand
ASSMANN WSWGender
Male
Number Of Contacts
13
Number Of Rows
2
Pitch
5mm
Body Orientation
Right Angle
Housing Material
PC
Termination Method
Solder
Contact Material
Brass
Contact Plating
Silver
Current Rating
2A
Maximum Contact Resistance
15mΩ
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details