Technical Document
Specifications
Brand
ASSMANN WSWGender
Male
Number Of Contacts
13
Number Of Rows
2
Pitch
5mm
Body Orientation
Right Angle
Housing Material
PC
Termination Method
Solder
Contact Material
Brass
Contact Plating
Silver
Current Rating
2A
Maximum Contact Resistance
15mΩ
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
DIN 41617 Headers
2.54mm Assmann Board to Board
AED 22.73
AED 22.73 Each (ex VAT)
AED 23.87
AED 23.87 Each (inc. VAT)
Standard
1
AED 22.73
AED 22.73 Each (ex VAT)
AED 23.87
AED 23.87 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ASSMANN WSWGender
Male
Number Of Contacts
13
Number Of Rows
2
Pitch
5mm
Body Orientation
Right Angle
Housing Material
PC
Termination Method
Solder
Contact Material
Brass
Contact Plating
Silver
Current Rating
2A
Maximum Contact Resistance
15mΩ
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details