Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A

RS Stock No.: 113-5964Brand: ASSMANN WSWManufacturers Part No.: A 21-S1/SILVER
brand-logo
View all in DIN 41617 Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board

Stock information temporarily unavailable.

AED 1,388.62

AED 27.772 Each (In a Box of 50) (ex VAT)

AED 1,458.05

AED 29.161 Each (In a Box of 50) (inc. VAT)

ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A

AED 1,388.62

AED 27.772 Each (In a Box of 50) (ex VAT)

AED 1,458.05

AED 29.161 Each (In a Box of 50) (inc. VAT)

ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board