ASSMANN WSW 1.27mm Pitch 32 Way DIP PLCC IC Socket

RS Stock No.: 674-2542Brand: ASSMANN WSWManufacturers Part No.: A-CCS 032-Z-T
brand-logo
View all in IC Sockets

Technical Document

Specifications

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Assmann PLCC Sockets Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Preci-Dip 1.27mm Pitch 32 Way DIP PLCC IC Socket
AED 9.922Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 36.22

AED 7.245 Each (In a Pack of 5) (ex VAT)

AED 38.03

AED 7.607 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW 1.27mm Pitch 32 Way DIP PLCC IC Socket
Select packaging type

AED 36.22

AED 7.245 Each (In a Pack of 5) (ex VAT)

AED 38.03

AED 7.607 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW 1.27mm Pitch 32 Way DIP PLCC IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 7.245AED 36.22
125 - 370AED 5.302AED 26.51
375 - 995AED 4.62AED 23.10
1000 - 1995AED 4.252AED 21.26
2000+AED 4.042AED 20.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Preci-Dip 1.27mm Pitch 32 Way DIP PLCC IC Socket
AED 9.922Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Assmann PLCC Sockets Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Preci-Dip 1.27mm Pitch 32 Way DIP PLCC IC Socket
AED 9.922Each (In a Pack of 5) (ex VAT)