ASSMANN WSW 1.27mm Pitch 68 Way DIP PLCC IC Socket

RS Stock No.: 674-2551Brand: ASSMANN WSWManufacturers Part No.: A-CCS 068-Z-T
brand-logo
View all in IC Sockets

Technical Document

Specifications

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Assmann PLCC Sockets Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 47.78

AED 9.555 Each (In a Pack of 5) (ex VAT)

AED 50.17

AED 10.033 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW 1.27mm Pitch 68 Way DIP PLCC IC Socket
Select packaging type

AED 47.78

AED 9.555 Each (In a Pack of 5) (ex VAT)

AED 50.17

AED 10.033 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW 1.27mm Pitch 68 Way DIP PLCC IC Socket

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 9.555AED 47.78
125 - 370AED 7.508AED 37.54
375 - 995AED 6.93AED 34.65
1000 - 1995AED 6.51AED 32.55
2000+AED 5.775AED 28.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Assmann PLCC Sockets Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more