ASSMANN WSW A-DF 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 113-5915Brand: ASSMANN WSWManufacturers Part No.: A-DF 25 PP/Z
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

53.1mm

Width

6.0mm

Depth

12.5mm

Dimensions

53.1 x 6 x 12.5mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

A-DF

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Straight, PCB Mounting

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 286.12

AED 5.722 Each (In a Tray of 50) (ex VAT)

AED 300.43

AED 6.008 Each (In a Tray of 50) (inc. VAT)

ASSMANN WSW A-DF 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch

AED 286.12

AED 5.722 Each (In a Tray of 50) (ex VAT)

AED 300.43

AED 6.008 Each (In a Tray of 50) (inc. VAT)

ASSMANN WSW A-DF 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 50AED 5.722AED 286.12
100 - 200AED 5.04AED 252.00
250 - 450AED 4.62AED 231.00
500 - 1950AED 4.252AED 212.62
2000+AED 4.20AED 210.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

53.1mm

Width

6.0mm

Depth

12.5mm

Dimensions

53.1 x 6 x 12.5mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

A-DF

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Straight, PCB Mounting

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more