Technical Document
Specifications
Brand
ASSMANN WSWGender
Female
USB Type
B
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Brass
Orientation
Angled
Product details
USB Style A and B SMD
Assmann
AED 92.66
AED 18.532 Each (In a Pack of 5) (ex VAT)
AED 97.29
AED 19.459 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 92.66
AED 18.532 Each (In a Pack of 5) (ex VAT)
AED 97.29
AED 19.459 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 18.532 | AED 92.66 |
125 - 370 | AED 15.698 | AED 78.49 |
375 - 995 | AED 14.752 | AED 73.76 |
1000 - 1995 | AED 13.86 | AED 69.30 |
2000+ | AED 13.072 | AED 65.36 |
Technical Document
Specifications
Brand
ASSMANN WSWGender
Female
USB Type
B
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Brass
Orientation
Angled
Product details