Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASSMANN WSW ADT Series PA D Sub Backshell, 9 Way

RS Stock No.: 674-2066Brand: ASSMANN WSWManufacturers Part No.: ADT 09/RAE
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PA

Body Orientation

Straight

Series

ADT

Country of Origin

Germany

Product details

D-Sub Cover, Snap-in Lock

Assmann

Stock information temporarily unavailable.

AED 194.78

AED 38.955 Each (In a Pack of 5) (ex VAT)

AED 204.52

AED 40.903 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW ADT Series PA D Sub Backshell, 9 Way

AED 194.78

AED 38.955 Each (In a Pack of 5) (ex VAT)

AED 204.52

AED 40.903 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW ADT Series PA D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 38.955AED 194.78
25 - 45AED 33.075AED 165.38
50 - 120AED 31.132AED 155.66
125 - 495AED 29.19AED 145.95
500+AED 27.405AED 137.02

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PA

Body Orientation

Straight

Series

ADT

Country of Origin

Germany

Product details

D-Sub Cover, Snap-in Lock

Assmann