Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
PC
Body Orientation
Straight
Series
A-FT
Country of Origin
Taiwan, Province Of China
Product details
D-Sub Cover, Straight Cable Exit
Assmann
AED 30.98
AED 6.195 Each (In a Pack of 5) (ex VAT)
AED 32.53
AED 6.505 Each (In a Pack of 5) (inc. VAT)
ASSMANN WSW A-FT Series PC D Sub Backshell, 9 Way
Select packaging type
Standard
5
AED 30.98
AED 6.195 Each (In a Pack of 5) (ex VAT)
AED 32.53
AED 6.505 Each (In a Pack of 5) (inc. VAT)
ASSMANN WSW A-FT Series PC D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.195 | AED 30.98 |
25 - 45 | AED 5.408 | AED 27.04 |
50 - 120 | AED 5.355 | AED 26.78 |
125 - 495 | AED 5.145 | AED 25.72 |
500+ | AED 4.568 | AED 22.84 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
PC
Body Orientation
Straight
Series
A-FT
Country of Origin
Taiwan, Province Of China
Product details