Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
9
Housing Material
PC
D-Sub Shell Size
E
Body Orientation
Straight
Series
AGP
Country of Origin
Taiwan, Province Of China
Product details
D-Sub Cover for Flat Cable
Assmann
Stock information temporarily unavailable.
AED 65.36
AED 13.072 Each (In a Pack of 5) (ex VAT)
AED 68.63
AED 13.726 Each (In a Pack of 5) (inc. VAT)
ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way
Select packaging type
Standard
5
AED 65.36
AED 13.072 Each (In a Pack of 5) (ex VAT)
AED 68.63
AED 13.726 Each (In a Pack of 5) (inc. VAT)
ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.072 | AED 65.36 |
25 - 45 | AED 11.445 | AED 57.22 |
50 - 120 | AED 11.025 | AED 55.12 |
125 - 495 | AED 10.552 | AED 52.76 |
500+ | AED 10.08 | AED 50.40 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
9
Housing Material
PC
D-Sub Shell Size
E
Body Orientation
Straight
Series
AGP
Country of Origin
Taiwan, Province Of China
Product details