Technical Document
Specifications
Brand
ASSMANN WSWType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
13.5mm
Contact Material
Brass
Contact Plating
Tin
Orientation
Straight
Maximum Contact Resistance
30mΩ
Country of Origin
Taiwan, Province Of China
Product details
Assmann 2.54mm Shorting Links / Jumpers
A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.
Assmann 2.54mm Shorting Links / Jumpers
AED 8.00
AED 0.80 Each (In a Pack of 10) (ex VAT)
AED 8.40
AED 0.84 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 8.00
AED 0.80 Each (In a Pack of 10) (ex VAT)
AED 8.40
AED 0.84 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 0.80 | AED 8.00 |
500 - 990 | AED 0.45 | AED 4.50 |
1000 - 4990 | AED 0.40 | AED 4.00 |
5000 - 9990 | AED 0.40 | AED 4.00 |
10000+ | AED 0.40 | AED 4.00 |
Technical Document
Specifications
Brand
ASSMANN WSWType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
13.5mm
Contact Material
Brass
Contact Plating
Tin
Orientation
Straight
Maximum Contact Resistance
30mΩ
Country of Origin
Taiwan, Province Of China
Product details
Assmann 2.54mm Shorting Links / Jumpers
A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.