Technical Document
Specifications
Brand
ASSMANN WSWSeries
AWH
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Brass
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Country of Origin
China
Product details
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.
2.54mm Assmann Board to Board
AED 26.25
AED 5.25 Each (In a Pack of 5) (ex VAT)
AED 27.56
AED 5.512 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 26.25
AED 5.25 Each (In a Pack of 5) (ex VAT)
AED 27.56
AED 5.512 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 5.25 | AED 26.25 |
125 - 370 | AED 4.83 | AED 24.15 |
375 - 995 | AED 4.358 | AED 21.79 |
1000 - 1995 | AED 3.938 | AED 19.69 |
2000+ | AED 3.728 | AED 18.64 |
Technical Document
Specifications
Brand
ASSMANN WSWSeries
AWH
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Brass
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Country of Origin
China
Product details
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.