Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Astec Embedded Switch Mode Power Supply (SMPS), LPT22-T, 5/±12V dc, 2 A, 4 A, 700 mA, 40W, Triple Output, 120 →

RS Stock No.: 149-893Brand: AstecManufacturers Part No.: LPT22-T
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

5/±12V dc

Output Current

2 A, 4 A, 700 mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), LPT22-T, 5/±12V dc, 2 A, 4 A, 700 mA, 40W, Triple Output, 120 →

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), LPT22-T, 5/±12V dc, 2 A, 4 A, 700 mA, 40W, Triple Output, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

5/±12V dc

Output Current

2 A, 4 A, 700 mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines