Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT51-M, 3.3/5/12V dc, 3 A, 8 A, 500 mA, 55W,

RS Stock No.: 656-0277Brand: AstecManufacturers Part No.: LPT51-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

3.3/5/12V dc

Output Current

3 A, 8 A, 500 mA

Power Rating

55W

Number of Outputs

3

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

32.9mm

Efficiency

80%

Weight

200g

Maximum Temperature

+50°C

Minimum Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT51-M, 3.3/5/12V dc, 3 A, 8 A, 500 mA, 55W,

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT51-M, 3.3/5/12V dc, 3 A, 8 A, 500 mA, 55W,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

3.3/5/12V dc

Output Current

3 A, 8 A, 500 mA

Power Rating

55W

Number of Outputs

3

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

32.9mm

Efficiency

80%

Weight

200g

Maximum Temperature

+50°C

Minimum Temperature

0°C