Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATC 339B Series Surface Mount Time Delay Relay, 240V ac, 2-Contact, 0.3 s → 10 h, DPDT

RS Stock No.: 286-791Brand: ATCManufacturers Part No.: 339B200R2X
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ATC

Supply Voltage

240V ac

Mounting Type

Surface Mount

Mode of Operation

Interval, ON Delay

Time Range

0.3 s → 10 h

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Series

339B

Stock information temporarily unavailable.

AED 853.34

AED 853.34 Each (ex VAT)

AED 896.01

AED 896.01 Each (inc. VAT)

ATC 339B Series Surface Mount Time Delay Relay, 240V ac, 2-Contact, 0.3 s → 10 h, DPDT

AED 853.34

AED 853.34 Each (ex VAT)

AED 896.01

AED 896.01 Each (inc. VAT)

ATC 339B Series Surface Mount Time Delay Relay, 240V ac, 2-Contact, 0.3 s → 10 h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATC

Supply Voltage

240V ac

Mounting Type

Surface Mount

Mode of Operation

Interval, ON Delay

Time Range

0.3 s → 10 h

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Series

339B