Technical Document
Specifications
Brand
ATCProperties Measured
Current, Demand, Energy, Frequency, Harmonics, Phase Sequence Detection, Power, Power Factor, Voltage
Display Type
LCD
Cutout Height
91.5mm
Cutout Width
91.5mm
Depth
50mm
Number Of Digits
4
Series
VCFP96M
Country of Origin
India
AED 2,024.87
AED 2,024.87 Each (ex VAT)
AED 2,126.11
AED 2,126.11 Each (inc. VAT)
1
AED 2,024.87
AED 2,024.87 Each (ex VAT)
AED 2,126.11
AED 2,126.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATCProperties Measured
Current, Demand, Energy, Frequency, Harmonics, Phase Sequence Detection, Power, Power Factor, Voltage
Display Type
LCD
Cutout Height
91.5mm
Cutout Width
91.5mm
Depth
50mm
Number Of Digits
4
Series
VCFP96M
Country of Origin
India