Technical Document
Specifications
Brand
AtemTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59B/U
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
2m
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Minimum Operating Temperature
-40°C
Product details
Coaxial test leads
50 Ω and 75 Ω coaxial leads with straight BNC connectors.
AED 83.35
AED 83.35 Each (ex VAT)
AED 87.52
AED 87.52 Each (inc. VAT)
1
AED 83.35
AED 83.35 Each (ex VAT)
AED 87.52
AED 87.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 83.35 |
15 - 49 | AED 80.10 |
50 - 99 | AED 70.15 |
100 - 249 | AED 63.05 |
250+ | AED 57.15 |
Technical Document
Specifications
Brand
AtemTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59B/U
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
2m
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Minimum Operating Temperature
-40°C
Product details
Coaxial test leads
50 Ω and 75 Ω coaxial leads with straight BNC connectors.