Atem Male BNC to Male BNC, 1m, RG58C/U Coaxial, Terminated50 Ω

RS Stock No.: 168-4508Brand: AtemManufacturers Part No.: 205 21 21 1000A
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.

Stock information temporarily unavailable.

AED 97.07

AED 97.07 Each (ex VAT)

AED 101.92

AED 101.92 Each (inc. VAT)

Atem Male BNC to Male BNC, 1m, RG58C/U Coaxial, Terminated50 Ω

AED 97.07

AED 97.07 Each (ex VAT)

AED 101.92

AED 101.92 Each (inc. VAT)

Atem Male BNC to Male BNC, 1m, RG58C/U Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 97.07
15 - 49AED 86.42
50 - 99AED 58.48
100 - 249AED 52.97
250+AED 42.79

Technical Document

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.