Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 8 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4473Brand: AtenManufacturers Part No.: CS19208Distrelec Article No.: 30238389
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

8

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 7,700.60

AED 7,700.60 Each (ex VAT)

AED 8,085.63

AED 8,085.63 Each (inc. VAT)

Aten 8 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

AED 7,700.60

AED 7,700.60 Each (ex VAT)

AED 8,085.63

AED 8,085.63 Each (inc. VAT)

Aten 8 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

8

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand