Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 1000VA (1kW), OL1000HV-AT-G

RS Stock No.: 191-687Brand: AtenManufacturers Part No.: OL1000HV-AT-G
brand-logo

Technical Document

Specifications

Brand

Aten

Model

OL1000HV-AT-G

Power Rating

1kW

VA Rating

1000VA

Input Voltage

220 / 230 / 240V ac

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 3,855.24

AED 3,855.24 Each (ex VAT)

AED 4,048.00

AED 4,048.00 Each (inc. VAT)

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 1000VA (1kW), OL1000HV-AT-G

AED 3,855.24

AED 3,855.24 Each (ex VAT)

AED 4,048.00

AED 4,048.00 Each (inc. VAT)

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 1000VA (1kW), OL1000HV-AT-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Model

OL1000HV-AT-G

Power Rating

1kW

VA Rating

1000VA

Input Voltage

220 / 230 / 240V ac

Mounting Type

Rack Mount

Country of Origin

China