Technical Document
Specifications
Brand
AtenModel
OL1500HV-AT-G
Power Rating
1.5kW
VA Rating
1500VA
Input Voltage
220 / 230 / 240V ac
Mounting Type
Rack Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 4,653.90
AED 4,653.90 Each (ex VAT)
AED 4,886.60
AED 4,886.60 Each (inc. VAT)
Aten 220 / 230 / 240V ac Input Rack Mount UPS, 1500VA (1.5kW), OL1500HV-AT-G
1
AED 4,653.90
AED 4,653.90 Each (ex VAT)
AED 4,886.60
AED 4,886.60 Each (inc. VAT)
Aten 220 / 230 / 240V ac Input Rack Mount UPS, 1500VA (1.5kW), OL1500HV-AT-G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenModel
OL1500HV-AT-G
Power Rating
1.5kW
VA Rating
1500VA
Input Voltage
220 / 230 / 240V ac
Mounting Type
Rack Mount
Country of Origin
China