Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 3000VA (3kW), OL3000HV-AT-G

RS Stock No.: 191-691Brand: AtenManufacturers Part No.: OL3000HV-AT-G
brand-logo

Technical Document

Specifications

Brand

Aten

Model

OL3000HV-AT-G

Power Rating

3kW

VA Rating

3000VA

Input Voltage

220 / 230 / 240V ac

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 8,830.66

AED 8,830.66 Each (ex VAT)

AED 9,272.19

AED 9,272.19 Each (inc. VAT)

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 3000VA (3kW), OL3000HV-AT-G

AED 8,830.66

AED 8,830.66 Each (ex VAT)

AED 9,272.19

AED 9,272.19 Each (inc. VAT)

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 3000VA (3kW), OL3000HV-AT-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Model

OL3000HV-AT-G

Power Rating

3kW

VA Rating

3000VA

Input Voltage

220 / 230 / 240V ac

Mounting Type

Rack Mount

Country of Origin

China