Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 1 USB 1.1 CAT 5 Extender, up to 60m Extension Distance

RS Stock No.: 285-4510Brand: AtenManufacturers Part No.: UCE60
brand-logo
View all in USB Extenders

Technical Document

Specifications

Brand

Aten

USB Standard

USB 1.1

Number of Usb Ports

1

Extension Distance

60m

Transmission Method

CAT 5

Local Device Dimensions

63 x 31 x 21.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 388.60

AED 388.60 Each (ex VAT)

AED 408.03

AED 408.03 Each (inc. VAT)

Aten 1 USB 1.1 CAT 5 Extender, up to 60m Extension Distance

AED 388.60

AED 388.60 Each (ex VAT)

AED 408.03

AED 408.03 Each (inc. VAT)

Aten 1 USB 1.1 CAT 5 Extender, up to 60m Extension Distance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

USB Standard

USB 1.1

Number of Usb Ports

1

Extension Distance

60m

Transmission Method

CAT 5

Local Device Dimensions

63 x 31 x 21.9mm

Country of Origin

Taiwan, Province Of China