Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 4 Port USB 2.0 USB Extender, up to 12m Extension Distance

RS Stock No.: 285-4513Brand: AtenManufacturers Part No.: UE2120HDistrelec Article No.: 11061586
brand-logo
View all in USB Extenders

Technical Document

Specifications

Brand

Aten

USB Standard

USB 2.0

Number of Usb Ports

4

Extension Distance

12m

Transmission Method

USB

Local Device Dimensions

82 x 41 x 17mm

Distrelec Product Id

11061586

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 265.45

AED 265.45 Each (ex VAT)

AED 278.72

AED 278.72 Each (inc. VAT)

Aten 4 Port USB 2.0 USB Extender, up to 12m Extension Distance

AED 265.45

AED 265.45 Each (ex VAT)

AED 278.72

AED 278.72 Each (inc. VAT)

Aten 4 Port USB 2.0 USB Extender, up to 12m Extension Distance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

USB Standard

USB 2.0

Number of Usb Ports

4

Extension Distance

12m

Transmission Method

USB

Local Device Dimensions

82 x 41 x 17mm

Distrelec Product Id

11061586

Country of Origin

Taiwan, Province Of China