Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten HDMI over CAT 6 Extender 3m, 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4544Brand: AtenManufacturers Part No.: VE1801AEUT
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CAT 6

Maximum Resolution

4096 x 2160

Extension Distance

3m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,540.35

AED 1,540.35 Each (ex VAT)

AED 1,617.37

AED 1,617.37 Each (inc. VAT)

Aten HDMI over CAT 6 Extender 3m, 4096 x 2160 Maximum Resolution

AED 1,540.35

AED 1,540.35 Each (ex VAT)

AED 1,617.37

AED 1,617.37 Each (inc. VAT)

Aten HDMI over CAT 6 Extender 3m, 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CAT 6

Maximum Resolution

4096 x 2160

Extension Distance

3m

Country of Origin

Taiwan, Province Of China