Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten DVI over CAT 5 Extender 30m, 1920 x 1200 Maximum Resolution

RS Stock No.: 285-4551Brand: AtenManufacturers Part No.: VE600ADistrelec Article No.: 12525036
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI

Number of Video Ports

1

Transmission Method

CAT 5

Maximum Resolution

1920 x 1200

Extension Distance

30m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 811.12

AED 811.12 Each (ex VAT)

AED 851.68

AED 851.68 Each (inc. VAT)

Aten DVI over CAT 5 Extender 30m, 1920 x 1200 Maximum Resolution

AED 811.12

AED 811.12 Each (ex VAT)

AED 851.68

AED 851.68 Each (inc. VAT)

Aten DVI over CAT 5 Extender 30m, 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

DVI

Number of Video Ports

1

Transmission Method

CAT 5

Maximum Resolution

1920 x 1200

Extension Distance

30m

Country of Origin

China

You may be interested in